



ASPI-8030HS-2R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8030HS-2R2M-TTR-ND - Tape & Reel (TR) 535-ASPI-8030HS-2R2M-TCT-ND - Cut Tape (CT) 535-ASPI-8030HS-2R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8030HS-2R2M-T |
Description | FIXED IND 2.2UH 9A 20.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9 A 20.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8030HS-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.4.76500 | kr.47.65 |
| 100 | kr.3.91910 | kr.391.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22323 | kr.3,223.23 |
| 2.000 | kr.3.03956 | kr.6,079.12 |
| 3.000 | kr.2.93707 | kr.8,811.21 |
| 5.000 | kr.2.81302 | kr.14,065.10 |
| 7.000 | kr.2.73427 | kr.19,139.89 |
| 10.000 | kr.2.65328 | kr.26,532.80 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |

