3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 100mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-3012S-3R3N-T

DigiKey Part Number
ASPI-3012S-3R3N-TTR-ND - Tape & Reel (TR)
ASPI-3012S-3R3N-TCT-ND - Cut Tape (CT)
ASPI-3012S-3R3N-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-3012S-3R3N-T
Description
FIXED IND 3.3UH 1.36A 100 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-3012S-3R3N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
64MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.80100kr.18.01
100kr.1.47910kr.147.91
1.000kr.1.21639kr.1,216.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85347kr.3,706.94
4.000kr.1.74786kr.6,991.44
6.000kr.1.68895kr.10,133.70
10.000kr.1.61763kr.16,176.30
14.000kr.1.57236kr.22,013.04
20.000kr.1.55330kr.31,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000