



ASPI-2012-100M-T | |
|---|---|
DigiKey Part Number | 535-12296-2-ND - Tape & Reel (TR) 535-12296-1-ND - Cut Tape (CT) 535-12296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2012-100M-T |
Description | FIXED IND 10UH 490MA 785 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 490 mA 785mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2012-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 785mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.1.08730 | kr.108.73 |
| 1.000 | kr.0.89422 | kr.894.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.57346 | kr.3,146.92 |
| 4.000 | kr.1.48376 | kr.5,935.04 |
| 6.000 | kr.1.43372 | kr.8,602.32 |
| 10.000 | kr.1.37314 | kr.13,731.40 |
| 14.000 | kr.1.33468 | kr.18,685.52 |
| 20.000 | kr.1.29512 | kr.25,902.40 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

