



ASPI-1306S-100M-T | |
|---|---|
DigiKey Part Number | 535-10578-2-ND - Tape & Reel (TR) 535-10578-1-ND - Cut Tape (CT) 535-10578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1306S-100M-T |
Description | FIXED IND 10UH 3.9A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.9 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1306S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.75000 | kr.16.75 |
| 10 | kr.13.79700 | kr.137.97 |
| 100 | kr.11.34440 | kr.1,134.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.49652 | kr.2,624.13 |
| 500 | kr.9.89838 | kr.4,949.19 |
| 750 | kr.9.56477 | kr.7,173.58 |
| 1.250 | kr.9.15439 | kr.11,442.99 |
| 1.750 | kr.8.90445 | kr.15,582.79 |
| 2.500 | kr.8.76900 | kr.21,922.50 |
| Unit Price without VAT: | kr.16.75000 |
|---|---|
| Unit Price with VAT: | kr.20.93750 |

