


ASPI-1207S-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-1207S-470M-TTR-ND - Tape & Reel (TR) 535-ASPI-1207S-470M-TCT-ND - Cut Tape (CT) 535-ASPI-1207S-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-1207S-470M-T |
Description | FIXED IND 47UH 2.5A 0.1OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 2.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-1207S-470M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.51000 | kr.6.51 |
| 10 | kr.5.36600 | kr.53.66 |
| 100 | kr.4.41180 | kr.441.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.92208 | kr.1,568.83 |
| 800 | kr.3.69835 | kr.2,958.68 |
| 1.200 | kr.3.57352 | kr.4,288.22 |
| 2.000 | kr.3.42234 | kr.6,844.68 |
| 2.800 | kr.3.32636 | kr.9,313.81 |
| 4.000 | kr.3.22763 | kr.12,910.52 |
| 10.000 | kr.3.06375 | kr.30,637.50 |
| Unit Price without VAT: | kr.6.51000 |
|---|---|
| Unit Price with VAT: | kr.8.13750 |

