



ASPI-104S-470M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-104S-470M-TTR-ND - Tape & Reel (TR) 535-ASPI-104S-470M-TCT-ND - Cut Tape (CT) 535-ASPI-104S-470M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-104S-470M-T |
Description | FIXED IND 47UH 1.9A 135.6 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.9 A 135.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-104S-470M-T Models |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 135.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.394" W (10.10mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.48100 | kr.44.81 |
| 100 | kr.3.68640 | kr.368.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.10672 | kr.2,330.04 |
| 1.500 | kr.2.92950 | kr.4,394.25 |
| 2.250 | kr.2.83068 | kr.6,369.03 |
| 3.750 | kr.2.71102 | kr.10,166.33 |
| 5.250 | kr.2.63507 | kr.13,834.12 |
| 7.500 | kr.2.55691 | kr.19,176.82 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

