



ASPI-0704S-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-220M-T |
Description | FIXED IND 22UH 1.23A 110 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.23 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.37900 | kr.33.79 |
| 100 | kr.2.78070 | kr.278.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.28677 | kr.2,286.77 |
| 2.000 | kr.2.15636 | kr.4,312.72 |
| 3.000 | kr.2.08360 | kr.6,250.80 |
| 5.000 | kr.1.99552 | kr.9,977.60 |
| 7.000 | kr.1.93960 | kr.13,577.20 |
| 10.000 | kr.1.88205 | kr.18,820.50 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

