



ASPI-0704S-181M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0704S-181M-TTR-ND - Tape & Reel (TR) 535-ASPI-0704S-181M-TCT-ND - Cut Tape (CT) 535-ASPI-0704S-181M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-181M-T |
Description | FIXED IND 180UH 420MA 980 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 420 mA 980mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-181M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.94200 | kr.29.42 |
| 100 | kr.2.41680 | kr.241.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.53366 | kr.3,533.66 |
| 2.000 | kr.3.33227 | kr.6,664.54 |
| 3.000 | kr.3.21998 | kr.9,659.94 |
| 5.000 | kr.3.08403 | kr.15,420.15 |
| 7.000 | kr.2.99772 | kr.20,984.04 |
| 10.000 | kr.2.90894 | kr.29,089.40 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

