ASPI-0704S-150M-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 1.135
Unit Price: kr.6.34000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 306
Unit Price: kr.7.42000
Datasheet

Similar


Sumida America Inc.
In Stock: 3.498
Unit Price: kr.5.31000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.5.89000
Datasheet
ASPI-0704S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-0704S
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0704S-150M-T

DigiKey Part Number
ASPI-0704S-150M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0704S-150M-T
Description
FIXED IND 15UH 1.47A 81 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.47 A 81mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0704S-150M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
81mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.