5.6 µH Shielded Molded Inductor 6 A 35.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 6 A 35.5mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0630LR-5R6M-T15

DigiKey Part Number
535-ASPI-0630LR-5R6M-T15TR-ND - Tape & Reel (TR)
535-ASPI-0630LR-5R6M-T15CT-ND - Cut Tape (CT)
535-ASPI-0630LR-5R6M-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0630LR-5R6M-T15
Description
FIXED IND 5.6UH 6A 35.5 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 6 A 35.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0630LR-5R6M-T15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
35.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.92900kr.39.29
100kr.3.22850kr.322.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.56544kr.3,848.16
3.000kr.2.41927kr.7,257.81
4.500kr.2.33775kr.10,519.88
7.500kr.2.23905kr.16,792.88
10.500kr.2.17638kr.22,851.99
15.000kr.2.11193kr.31,678.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000