4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0630HI-4R7M-T15

DigiKey Part Number
535-ASPI-0630HI-4R7M-T15TR-ND - Tape & Reel (TR)
535-ASPI-0630HI-4R7M-T15CT-ND - Cut Tape (CT)
535-ASPI-0630HI-4R7M-T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0630HI-4R7M-T15
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0630HI-4R7M-T15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.283" L x 0.262" W (7.20mm x 6.65mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.908
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.62600kr.36.26
100kr.2.98230kr.298.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.37019kr.3,555.28
3.000kr.2.23510kr.6,705.30
4.500kr.2.15977kr.9,718.97
7.500kr.2.06857kr.15,514.27
10.500kr.2.01067kr.21,112.04
15.000kr.1.95112kr.29,266.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000