

ASPI-0628-3R9M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0628-3R9M-TTR-ND - Tape & Reel (TR) 535-ASPI-0628-3R9M-TCT-ND - Cut Tape (CT) 535-ASPI-0628-3R9M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0628-3R9M-T |
Description | FIXED IND 3.9UH 3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 3 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0628-3R9M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0628 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.76000 | kr.17.60 |
| 100 | kr.1.44640 | kr.144.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18938 | kr.1,189.38 |
| 2.000 | kr.1.12147 | kr.2,242.94 |
| 3.000 | kr.1.08358 | kr.3,250.74 |
| 5.000 | kr.1.03771 | kr.5,188.55 |
| 7.000 | kr.1.00857 | kr.7,059.99 |
| 10.000 | kr.0.97860 | kr.9,786.00 |
| 25.000 | kr.0.90573 | kr.22,643.25 |
| 50.000 | kr.0.88800 | kr.44,400.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

