


ASPI-0615FS-150M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0615FS-150M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0615FS-150M-T2CT-ND - Cut Tape (CT) 535-ASPI-0615FS-150M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0615FS-150M-T2 |
Description | FIXED IND 15UH 1.2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0615FS-150M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.76000 | kr.17.60 |
| 100 | kr.1.44640 | kr.144.64 |
| 1.000 | kr.1.18938 | kr.1,189.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.12147 | kr.2,242.94 |
| 4.000 | kr.1.05751 | kr.4,230.04 |
| 6.000 | kr.1.02181 | kr.6,130.86 |
| 10.000 | kr.0.97860 | kr.9,786.00 |
| 14.000 | kr.0.95117 | kr.13,316.38 |
| 20.000 | kr.0.92294 | kr.18,458.80 |
| 50.000 | kr.0.88800 | kr.44,400.00 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

