15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm Nonstandard
Abracon: Who We Are Today

ASPI-0615FS-150M-T2

DigiKey Part Number
535-ASPI-0615FS-150M-T2TR-ND - Tape & Reel (TR)
535-ASPI-0615FS-150M-T2CT-ND - Cut Tape (CT)
535-ASPI-0615FS-150M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0615FS-150M-T2
Description
FIXED IND 15UH 1.2A 120 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0615FS-150M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
120mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.83900kr.18.39
100kr.1.51110kr.151.11
1.000kr.1.24279kr.1,242.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.17181kr.2,343.62
4.000kr.1.10495kr.4,419.80
6.000kr.1.06767kr.6,406.02
10.000kr.1.02252kr.10,225.20
14.000kr.0.99385kr.13,913.90
20.000kr.0.96437kr.19,287.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250