



ASPI-0530LR-5R6M-T2 | |
|---|---|
DigiKey Part Number | ASPI-0530LR-5R6M-T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0530LR-5R6M-T2 |
Description | FIXED IND 5.6UH 4.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 4.5 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0530LR-5R6M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.25574 | kr.4,511.48 |
| Unit Price without VAT: | kr.2.25574 |
|---|---|
| Unit Price with VAT: | kr.2.81968 |

