3.3 µH Shielded Molded Inductor 6.5 A 36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 6.5 A 36mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0530LR-3R3M-T2

DigiKey Part Number
535-ASPI-0530LR-3R3M-T2TR-ND - Tape & Reel (TR)
535-ASPI-0530LR-3R3M-T2CT-ND - Cut Tape (CT)
535-ASPI-0530LR-3R3M-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0530LR-3R3M-T2
Description
FIXED IND 3.3UH 6.5A 36 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6.5 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0530LR-3R3M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.67800kr.36.78
100kr.3.02470kr.302.47
1.000kr.2.48783kr.2,487.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.34599kr.4,691.98
4.000kr.2.21237kr.8,849.48
6.000kr.2.13785kr.12,827.10
10.000kr.2.04763kr.20,476.30
14.000kr.1.99034kr.27,864.76
20.000kr.1.93144kr.38,628.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500