

ASPI-0428S-330M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0428S-330M-TTR-ND - Tape & Reel (TR) 535-ASPI-0428S-330M-TCT-ND - Cut Tape (CT) 535-ASPI-0428S-330M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0428S-330M-T |
Description | FIXED IND 33UH 560MA 378MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 560 mA 378mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0428S-330M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 378mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.3.06600 | kr.30.66 |
| 100 | kr.2.52290 | kr.252.29 |
| 1.000 | kr.2.07475 | kr.2,074.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.39770 | kr.6,795.40 |
| 4.000 | kr.1.64768 | kr.6,590.72 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |

