ASPI-0315FS-6R8M-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 35.921
Unit Price: kr.2.28000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 260mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 260mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0315FS-6R8M-T2

DigiKey Part Number
535-10734-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0315FS-6R8M-T2
Description
FIXED IND 6.8UH 850MA 260 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 260mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0315FS-6R8M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
Shielding
Shielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14058kr.4,281.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.14058
Unit Price with VAT:kr.2.67573