


ASPI-0315FS-2R2M-T2 | |
|---|---|
DigiKey Part Number | 535-10731-2-ND - Tape & Reel (TR) 535-10731-1-ND - Cut Tape (CT) 535-10731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-2R2M-T2 |
Description | FIXED IND 2.2UH 1.6A 78 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-2R2M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 86MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.61200 | kr.26.12 |
| 100 | kr.2.14610 | kr.214.61 |
| 1.000 | kr.1.76487 | kr.1,764.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.66416 | kr.3,328.32 |
| 4.000 | kr.1.56931 | kr.6,277.24 |
| 6.000 | kr.1.51640 | kr.9,098.40 |
| 10.000 | kr.1.45234 | kr.14,523.40 |
| 14.000 | kr.1.41168 | kr.19,763.52 |
| 20.000 | kr.1.36984 | kr.27,396.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

