Similar



ASPI-0315FS-101M-T2 | |
|---|---|
DigiKey Part Number | ASPI-0315FS-101M-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-101M-T2 |
Description | FIXED IND 100UH 210MA 4.043 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 210 mA 4.043Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-101M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.043Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.2MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99313 | kr.1,986.26 |
| Unit Price without VAT: | kr.0.99313 |
|---|---|
| Unit Price with VAT: | kr.1.24141 |


