



ASPI-0310FS-1R0N-T2 | |
|---|---|
DigiKey Part Number | 535-10703-2-ND - Tape & Reel (TR) 535-10703-1-ND - Cut Tape (CT) 535-10703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0310FS-1R0N-T2 |
Description | FIXED IND 1UH 2.3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0310FS-1R0N-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.30600 | kr.13.06 |
| 100 | kr.1.07210 | kr.107.21 |
| 1.000 | kr.0.88170 | kr.881.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.55143 | kr.3,102.86 |
| 4.000 | kr.1.46299 | kr.5,851.96 |
| 6.000 | kr.1.41365 | kr.8,481.90 |
| 10.000 | kr.1.35392 | kr.13,539.20 |
| 14.000 | kr.1.31600 | kr.18,424.00 |
| 20.000 | kr.1.27699 | kr.25,539.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

