



ASMPL-0603-R47M-T | |
|---|---|
DigiKey Part Number | ASMPL-0603-R47M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMPL-0603-R47M-T |
Description | FIXED IND 470NH 1.15A 225 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 1.15 A 225mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPL-0603-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.05A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.30138 | kr.6,506.90 |
| Unit Price without VAT: | kr.1.30138 |
|---|---|
| Unit Price with VAT: | kr.1.62673 |

