


ASMPH-1008-3R3M-T | |
|---|---|
DigiKey Part Number | 535-12285-2-ND - Tape & Reel (TR) 535-12285-1-ND - Cut Tape (CT) 535-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-1008-3R3M-T |
Description | FIXED IND 3.3UH 1.2A 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-1008-3R3M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 450mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH252009-3R3M | Bourns Inc. | 2.222 | CVH252009-3R3MCT-ND | kr.1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.28800 | kr.12.88 |
| 100 | kr.1.05890 | kr.105.89 |
| 1.000 | kr.0.87054 | kr.870.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79307 | kr.2,379.21 |
| 6.000 | kr.0.74782 | kr.4,486.92 |
| 9.000 | kr.0.72259 | kr.6,503.31 |
| 15.000 | kr.0.69202 | kr.10,380.30 |
| 21.000 | kr.0.67262 | kr.14,125.02 |
| 30.000 | kr.0.65266 | kr.19,579.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

