


ASMPH-0603-R47M-T | |
|---|---|
DigiKey Part Number | 535-12268-2-ND - Tape & Reel (TR) 535-12268-1-ND - Cut Tape (CT) 535-12268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-R47M-T |
Description | FIXED IND 470NH 1.1A 150 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.1 A 150mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.17000 | kr.11.70 |
| 100 | kr.0.96000 | kr.96.00 |
| 1.000 | kr.0.78915 | kr.789.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72963 | kr.2,918.52 |
| 8.000 | kr.0.66837 | kr.5,346.96 |
| 12.000 | kr.0.66480 | kr.7,977.60 |
| 20.000 | kr.0.63670 | kr.12,734.00 |
| 28.000 | kr.0.61886 | kr.17,328.08 |
| 40.000 | kr.0.60050 | kr.24,020.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

