470 nH Shielded Multilayer Inductor 550 mA 180mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Multilayer Inductor 550 mA 180mOhm 0805 (2012 Metric)
Abracon: Who We Are Today

ASMCI-0805-R47M-T

DigiKey Part Number
535-12262-2-ND - Tape & Reel (TR)
535-12262-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMCI-0805-R47M-T
Description
FIXED IND 470NH 550MA 180 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 550 mA 180mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMCI-0805-R47M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
180mOhm
Q @ Freq
-
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.1.01600kr.10.16
100kr.0.83530kr.83.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61067kr.2,442.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500