2.2 µH Shielded Multilayer Inductor 140 mA 400mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 140 mA 400mOhm 0603 (1608 Metric)
Abracon: Who We Are Today

ASMCI-0603-2R2M-T

DigiKey Part Number
535-12251-2-ND - Tape & Reel (TR)
535-12251-1-ND - Cut Tape (CT)
535-12251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMCI-0603-2R2M-T
Description
FIXED IND 2.2UH 140MA 400 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 140 mA 400mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMCI-0603-2R2M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
400mOhm
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.88100kr.8.81
100kr.0.72720kr.72.72
1.000kr.0.59780kr.597.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53144kr.2,125.76
8.000kr.0.50110kr.4,008.80
12.000kr.0.48418kr.5,810.16
20.000kr.0.46370kr.9,274.00
28.000kr.0.45069kr.12,619.32
40.000kr.0.43731kr.17,492.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000