
ASL-12.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASL-12.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASL-12.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASL-12.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASL-12.000MHZ-LC-T |
Description | XTAL OSC XO 12.0000MHZ HCMOS TTL |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASL-12.000MHZ-LC-T Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB3-3I-12M000000 | CTS-Frequency Controls | 0 | 110-CB3-3I-12M000000TR-ND | kr.6.42337 | Parametric Equivalent |
| CE3292-12.000 | Crystek Corporation | 0 | CE3292-12.000-ND | kr.9.15547 | Parametric Equivalent |

