32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASH7KW-32.768KHZ-L-T

DigiKey Part Number
535-12059-2-ND - Tape & Reel (TR)
535-12059-1-ND - Cut Tape (CT)
535-12059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASH7KW-32.768KHZ-L-T
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.2V ~ 5.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASH7KW-32.768KHZ-L-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.2V ~ 5.5V
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
1.8µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (3.2x1.5)
Type
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
0.5µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.14.82600kr.148.26
25kr.14.02000kr.350.50
50kr.13.44040kr.672.02
100kr.12.88410kr.1,288.41
250kr.12.18464kr.3,046.16
500kr.11.68146kr.5,840.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.19917kr.11,199.17
2.000kr.10.73727kr.21,474.54
3.000kr.10.47623kr.31,428.69
5.000kr.10.15653kr.50,782.65
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250