


ASG-P-V-A-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-ASG-P-V-A-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASG-P-V-A-100.000MHZ |
Description | XTAL OSC VCXO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-P-V-A-100.000MHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.10000 | kr.73.10 |
| 10 | kr.63.54600 | kr.635.46 |
| 30 | kr.59.43333 | kr.1,783.00 |
| 50 | kr.57.61540 | kr.2,880.77 |
| 100 | kr.55.23980 | kr.5,523.98 |
| 250 | kr.52.25200 | kr.13,063.00 |
| 500 | kr.50.10248 | kr.25,051.24 |
| 1.000 | kr.48.04458 | kr.48,044.58 |
| Unit Price without VAT: | kr.73.10000 |
|---|---|
| Unit Price with VAT: | kr.91.37500 |






