Parametric Equivalent



ASG-P-V-A-1.000GHZ | |
|---|---|
DigiKey Part Number | 535-ASG-P-V-A-1.000GHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASG-P-V-A-1.000GHZ |
Description | XTAL OSC VCXO 1.0000GHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 GHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-P-V-A-1.000GHZ Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASG-P-V-A-1.000GHZ-T | Abracon LLC | 0 | ASG-P-V-A-1.000GHZ-T-ND | kr.78.17220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.05000 | kr.118.05 |
| 10 | kr.102.60000 | kr.1,026.00 |
| 30 | kr.95.97067 | kr.2,879.12 |
| 50 | kr.93.03960 | kr.4,651.98 |
| 100 | kr.89.20820 | kr.8,920.82 |
| 250 | kr.84.39200 | kr.21,098.00 |
| 500 | kr.81.38976 | kr.40,694.88 |
| Unit Price without VAT: | kr.118.05000 |
|---|---|
| Unit Price with VAT: | kr.147.56250 |


