


ASG-D-V-A-122.880MHZ | |
|---|---|
DigiKey Part Number | 535-ASG-D-V-A-122.880MHZ-ND |
Manufacturer | |
Manufacturer Product Number | ASG-D-V-A-122.880MHZ |
Description | XTAL OSC VCXO 122.8800MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-D-V-A-122.880MHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.53000 | kr.71.53 |
| 10 | kr.62.15900 | kr.621.59 |
| 30 | kr.58.13800 | kr.1,744.14 |
| 50 | kr.56.36140 | kr.2,818.07 |
| 100 | kr.54.03620 | kr.5,403.62 |
| 250 | kr.51.71276 | kr.12,928.19 |
| 500 | kr.49.01148 | kr.24,505.74 |
| 1.000 | kr.48.29438 | kr.48,294.38 |
| Unit Price without VAT: | kr.71.53000 |
|---|---|
| Unit Price with VAT: | kr.89.41250 |



