


ASFLMX-50.000MHZ-5ABB | |
|---|---|
DigiKey Part Number | 535-12988-ND |
Manufacturer | |
Manufacturer Product Number | ASFLMX-50.000MHZ-5ABB |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMX-50.000MHZ-5ABB Models |
Category | Voltage - Supply 2.375V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.07000 | kr.71.07 |
| 10 | kr.61.75800 | kr.617.58 |
| 25 | kr.58.40920 | kr.1,460.23 |
| 60 | kr.55.37983 | kr.3,322.79 |
| 120 | kr.53.09642 | kr.6,371.57 |
| 300 | kr.50.22527 | kr.15,067.58 |
| 540 | kr.48.46800 | kr.26,172.72 |
| 1.020 | kr.46.63785 | kr.47,570.61 |
| Unit Price without VAT: | kr.71.07000 |
|---|---|
| Unit Price with VAT: | kr.88.83750 |

