ASFLMP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFLMP SERIES
Abracon: Who We Are Today

ASFLMPLV-100.000MHZ-LR-T

DigiKey Part Number
535-9464-2-ND - Tape & Reel (TR)
535-9464-1-ND - Cut Tape (CT)
535-9464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMPLV-100.000MHZ-LR-T
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMPLV-100.000MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.039
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.75000kr.42.75
10kr.37.14600kr.371.46
25kr.35.12840kr.878.21
50kr.34.62140kr.1,731.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.99955kr.28,999.55
2.000kr.28.56861kr.57,137.22
Manufacturers Standard Package
Unit Price without VAT:kr.42.75000
Unit Price with VAT:kr.53.43750