


ASFLMB-30.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-30.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-30.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASFLMB-30.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-30.000MHZ-XY-T |
Description | MEMS OSC XO 30.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-30.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.24.40300 | kr.244.03 |
| 25 | kr.23.07520 | kr.576.88 |
| 50 | kr.22.12160 | kr.1,106.08 |
| 100 | kr.21.20730 | kr.2,120.73 |
| 250 | kr.20.05724 | kr.5,014.31 |
| 500 | kr.19.22972 | kr.9,614.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.43697 | kr.18,436.97 |
| 2.000 | kr.17.67776 | kr.35,355.52 |
| 3.000 | kr.17.24877 | kr.51,746.31 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

