


ASFLMB-24.576MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-10991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFLMB-24.576MHZ-LR-T |
Description | MEMS OSC XO 24.5760MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-24.576MHZ-LR-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.03712 | kr.11,037.12 |
| 2.000 | kr.10.61535 | kr.21,230.70 |
| Unit Price without VAT: | kr.11.03712 |
|---|---|
| Unit Price with VAT: | kr.13.79640 |

