


ASFLMB-16.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-11054-2-ND - Tape & Reel (TR) 535-11054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFLMB-16.000MHZ-LR-T |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-16.000MHZ-LR-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.15.64700 | kr.156.47 |
| 25 | kr.14.79760 | kr.369.94 |
| 50 | kr.14.18520 | kr.709.26 |
| 100 | kr.13.59800 | kr.1,359.80 |
| 250 | kr.12.86004 | kr.3,215.01 |
| 500 | kr.12.32902 | kr.6,164.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.82023 | kr.11,820.23 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

