


ASFLMB-150.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-150.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-150.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASFLMB-150.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-150.000MHZ-LY-T |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-150.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.26000 | kr.27.26 |
| 10 | kr.23.68600 | kr.236.86 |
| 25 | kr.22.39760 | kr.559.94 |
| 50 | kr.21.47200 | kr.1,073.60 |
| 100 | kr.20.58430 | kr.2,058.43 |
| 250 | kr.19.46828 | kr.4,867.07 |
| 500 | kr.18.66496 | kr.9,332.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.89562 | kr.17,895.62 |
| 2.000 | kr.17.15872 | kr.34,317.44 |
| 3.000 | kr.16.74223 | kr.50,226.69 |
| Unit Price without VAT: | kr.27.26000 |
|---|---|
| Unit Price with VAT: | kr.34.07500 |

