50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFLDV-50.000MHZ-LC-T

DigiKey Part Number
535-ASFLDV-50.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASFLDV-50.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASFLDV-50.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLDV-50.000MHZ-LC-T
Description
OSC XO 50.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLDV-50.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.11.04400kr.110.44
25kr.10.44560kr.261.14
50kr.10.01340kr.500.67
100kr.9.59880kr.959.88
250kr.9.07788kr.2,269.47
500kr.8.70266kr.4,351.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.34319kr.8,343.19
2.000kr.7.99880kr.15,997.60
3.000kr.7.80412kr.23,412.36
5.000kr.7.56578kr.37,828.90
7.000kr.7.41286kr.51,890.02
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000