ASFLDV-24.000MHz-LC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFLDV-25.000MHZ-LC-T

DigiKey Part Number
535-ASFLDV-25.000MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASFLDV-25.000MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASFLDV-25.000MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLDV-25.000MHZ-LC-T
Description
OSC XO 25.000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.20000kr.11.20
10kr.9.73400kr.97.34
25kr.9.20560kr.230.14
50kr.8.82560kr.441.28
100kr.8.46080kr.846.08
250kr.8.00104kr.2,000.26
500kr.7.67028kr.3,835.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.35341kr.7,353.41
2.000kr.6.99130kr.13,982.60
3.000kr.6.69830kr.20,094.90
5.000kr.6.40364kr.32,018.20
7.000kr.6.38885kr.44,721.95
10.000kr.6.37435kr.63,743.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.20000
Unit Price with VAT:kr.14.00000