
ASFLDV-24.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLDV-24.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLDV-24.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLDV-24.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLDV-24.000MHZ-LC-T |
Description | OSC XO 24.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLDV-24.000MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.91700 | kr.109.17 |
| 25 | kr.10.32400 | kr.258.10 |
| 50 | kr.9.89680 | kr.494.84 |
| 100 | kr.9.48650 | kr.948.65 |
| 250 | kr.8.97160 | kr.2,242.90 |
| 500 | kr.8.60084 | kr.4,300.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.24549 | kr.8,245.49 |
| 2.000 | kr.7.90516 | kr.15,810.32 |
| 3.000 | kr.7.71280 | kr.23,138.40 |
| 5.000 | kr.7.47721 | kr.37,386.05 |
| 7.000 | kr.7.32610 | kr.51,282.70 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

