


ASFL1-100.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8270-2-ND - Tape & Reel (TR) 300-8270-1-ND - Cut Tape (CT) 300-8270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-100.000MHZ-EC-T |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-100.000MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 85mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.9.15800 | kr.91.58 |
| 25 | kr.8.66040 | kr.216.51 |
| 50 | kr.8.30080 | kr.415.04 |
| 100 | kr.7.78430 | kr.778.43 |
| 250 | kr.7.52536 | kr.1,881.34 |
| 500 | kr.7.21420 | kr.3,607.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.65734 | kr.6,657.34 |
| 2.000 | kr.6.48941 | kr.12,978.82 |
| 3.000 | kr.6.44465 | kr.19,333.95 |
| 5.000 | kr.6.27141 | kr.31,357.05 |
| 7.000 | kr.6.14459 | kr.43,012.13 |
| 10.000 | kr.6.01306 | kr.60,130.60 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |

