ASFL1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASFL1 Series

ASFL1-60.000MHZ-L-T

DigiKey Part Number
535-10830-2-ND - Tape & Reel (TR)
535-10830-1-ND - Cut Tape (CT)
535-10830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-60.000MHZ-L-T
Description
XTAL OSC XO 60.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-60.000MHZ-L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
60 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.81000kr.7.81
10kr.6.79000kr.67.90
25kr.6.42040kr.160.51
50kr.6.15560kr.307.78
100kr.5.90140kr.590.14
250kr.5.58056kr.1,395.14
500kr.5.34988kr.2,674.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.12870kr.5,128.70
2.000kr.4.91677kr.9,833.54
3.000kr.4.79697kr.14,390.91
5.000kr.4.65027kr.23,251.35
7.000kr.4.55612kr.31,892.84
10.000kr.4.46477kr.44,647.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.81000
Unit Price with VAT:kr.9.76250