


ASFL1-32.768MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10824-2-ND - Tape & Reel (TR) 535-10824-1-ND - Cut Tape (CT) 535-10824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.768MHZ-L-T |
Description | XTAL OSC XO 32.7680MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.768MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.7.06900 | kr.70.69 |
| 25 | kr.6.68760 | kr.167.19 |
| 50 | kr.6.40980 | kr.320.49 |
| 100 | kr.6.14470 | kr.614.47 |
| 250 | kr.5.81072 | kr.1,452.68 |
| 500 | kr.5.57032 | kr.2,785.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.34012 | kr.5,340.12 |
| 2.000 | kr.5.11949 | kr.10,238.98 |
| 3.000 | kr.4.99476 | kr.14,984.28 |
| 5.000 | kr.4.84198 | kr.24,209.90 |
| 7.000 | kr.4.74399 | kr.33,207.93 |
| 10.000 | kr.4.64233 | kr.46,423.30 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |

