

ASFL1-32.000MHZ-L-T | |
---|---|
DigiKey Part Number | 535-10823-2-ND - Tape & Reel (TR) 535-10823-1-ND - Cut Tape (CT) 535-10823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.000MHZ-L-T |
Description | XTAL OSC XO 32.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.000MHZ-L-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.23000 | kr.7.23 |
10 | kr.6.30400 | kr.63.04 |
25 | kr.5.96240 | kr.149.06 |
50 | kr.5.71640 | kr.285.82 |
100 | kr.5.38500 | kr.538.50 |
250 | kr.5.18220 | kr.1,295.55 |
500 | kr.4.96780 | kr.2,483.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.76237 | kr.4,762.37 |
2.000 | kr.4.50544 | kr.9,010.88 |
3.000 | kr.4.44627 | kr.13,338.81 |
5.000 | kr.4.31808 | kr.21,590.40 |
7.000 | kr.4.23067 | kr.29,614.69 |
10.000 | kr.4.14000 | kr.41,400.00 |
12.000 | kr.4.09440 | kr.49,132.80 |
Unit Price without VAT: | kr.7.23000 |
---|---|
Unit Price with VAT: | kr.9.03750 |