3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASFL1-3.6864MHZ-L-T

DigiKey Part Number
535-10803-2-ND - Tape & Reel (TR)
535-10803-1-ND - Cut Tape (CT)
535-10803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFL1-3.6864MHZ-L-T
Description
XTAL OSC XO 3.6864MHZ HCMOS TTL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-3.6864MHZ-L-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS, TTL
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.7.06900kr.70.69
25kr.6.68760kr.167.19
50kr.6.40980kr.320.49
100kr.6.14470kr.614.47
250kr.5.81072kr.1,452.68
500kr.5.57032kr.2,785.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.34012kr.5,340.12
2.000kr.5.11949kr.10,238.98
3.000kr.4.99476kr.14,984.28
5.000kr.4.84198kr.24,209.90
7.000kr.4.74399kr.33,207.93
10.000kr.4.64233kr.46,423.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000