


ASFL1-25.000MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8254-2-ND - Tape & Reel (TR) 300-8254-1-ND - Cut Tape (CT) 300-8254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-25.000MHZ-EC-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-25.000MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.67000 | kr.106.70 |
| 25 | kr.10.09080 | kr.252.27 |
| 50 | kr.9.67240 | kr.483.62 |
| 100 | kr.9.27160 | kr.927.16 |
| 250 | kr.8.76848 | kr.2,192.12 |
| 500 | kr.8.40596 | kr.4,202.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.05871 | kr.8,058.71 |
| 2.000 | kr.7.72609 | kr.15,452.18 |
| 3.000 | kr.7.53803 | kr.22,614.09 |
| 5.000 | kr.7.30778 | kr.36,538.90 |
| 7.000 | kr.7.16006 | kr.50,120.42 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |








