Similar
Similar



ASFL1-14.31818MHZ-EK-T | |
|---|---|
DigiKey Part Number | 535-9254-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFL1-14.31818MHZ-EK-T |
Description | XTAL OSC XO 14.31818MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-14.31818MHZ-EK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.76237 | kr.4,762.37 |
| Unit Price without VAT: | kr.4.76237 |
|---|---|
| Unit Price with VAT: | kr.5.95296 |


