
ASETDV-26.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASETDV-26.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASETDV-26.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASETDV-26.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASETDV-26.000MHZ-LY-T |
Description | XTAL OSC XO 26MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASETDV-26.000MHZ-XY-T | Abracon LLC | 965 | 535-ASETDV-26.000MHZ-XY-TCT-ND | kr.17.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 10 | kr.15.11500 | kr.151.15 |
| 25 | kr.14.29560 | kr.357.39 |
| 50 | kr.13.70320 | kr.685.16 |
| 100 | kr.13.13650 | kr.1,313.65 |
| 250 | kr.12.42336 | kr.3,105.84 |
| 500 | kr.11.91032 | kr.5,955.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.61868 | kr.11,618.68 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |

