ASEMPC-100.000MHZ-Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.10.97169
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

ASEMPC-100.000MHZ-Z-T

DigiKey Part Number
ASEMPC-100.000MHZ-Z-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASEMPC-100.000MHZ-Z-T
Description
MEMS OSC XO 100.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEMPC-100.000MHZ-Z-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.6V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
35mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
26mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASEMPC-100.000MHZ-LR-TAbracon LLC0535-9492-2-NDkr.10.97169Similar
ASEMPC-100.000MHZ-LY-T3Abracon LLC0ASEMPC-100.000MHZ-LY-T3-NDkr.0.00000Similar
ASEMPC-100.000MHZ-T3Abracon LLC0ASEMPC-100.000MHZ-T3-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.65190kr.18,651.90
Manufacturers Standard Package
Unit Price without VAT:kr.18.65190
Unit Price with VAT:kr.23.31488