



ASEMB-80.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-80.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASEMB-80.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASEMB-80.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-80.000MHZ-XY-T |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-80.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASEMB-80.000MHZ-LY-T | Abracon LLC | 237 | 535-11082-1-ND | kr.25.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.22.26600 | kr.222.66 |
| 25 | kr.21.05400 | kr.526.35 |
| 50 | kr.20.18400 | kr.1,009.20 |
| 100 | kr.19.34900 | kr.1,934.90 |
| 250 | kr.18.29976 | kr.4,574.94 |
| 500 | kr.17.54442 | kr.8,772.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.82110 | kr.16,821.10 |
| 2.000 | kr.16.12827 | kr.32,256.54 |
| 3.000 | kr.15.73666 | kr.47,209.98 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |

